
The Delta Design EK Series module features a maximum current rating of 3A and a maximum AC voltage rating of 250V. It has a straight orientation and is designed for panel mount with flanges. The module is packaged in bulk and has a termination type of quick connect.
Delta Design 03EK3M technical specifications.
| Package/Case | Module |
| Depth | 89.2mm |
| Length | 65.5mm |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | EK |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Delta Design 03EK3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
