This 3-position module is designed for panel or flange mounting and features quick connect termination. It is approved to UL, CSA, and VDE standards and is available in a bulk packaging quantity of 180 units. The module is part of the GK series and is not RoHS compliant.
Delta Design 03GKEG3E technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Fuse | No |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 180 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GK |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design 03GKEG3E to view detailed technical specifications.
No datasheet is available for this part.