Power Entry Module EMI Filtered M 3 POS 115VAC/250VAC 4A Fuse ST 1 Port
Delta Design 04BEEG3SA technical specifications.
| Package/Case | Module |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 115V |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.