The 0603CS-121EJTS is a ceramic inductor from Delta Design with a package case of 603 and a core material of ceramic. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor features a DC resistance of 650mR and a self resonant frequency of 1.3GHz. It is available in a tape and reel packaging and is RoHS compliant. The inductor has a depth of 1.12mm and a length of 1.8mm, with an inductance of 120nH. It can handle a DC current of 300mA.
Delta Design 0603CS-121EJTS technical specifications.
| Package/Case | 603 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 650mR |
| Depth | 1.12mm |
| Inductance | 120nH |
| Length | 1.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.