The 06EK3 module features a maximum current rating of 6A and a maximum voltage rating of 250V AC. It is designed for panel mount applications with a straight orientation and a quick connect termination. The module is available in a package quantity of 40 and is not RoHS compliant.
Delta Design 06EK3 technical specifications.
| Package/Case | Module |
| Current | 6A |
| Depth | 89.2mm |
| Length | 65.5mm |
| Max Current Rating | 6A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Series | EK |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design 06EK3 to view detailed technical specifications.
No datasheet is available for this part.