This 3-position panel mount module from Delta Design is designed for use in a variety of applications. It features a module package and is approved to UL, CSA, and VDE standards. The module is not equipped with a fuse and is available in a bulk packaging configuration with 180 units per package. It is not RoHS compliant.
Delta Design 06GKEG3E technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Fuse | No |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 180 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GK |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design 06GKEG3E to view detailed technical specifications.
No datasheet is available for this part.