Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect/Solder Lug Panel Mount
Sign in to ask questions about the Delta Design 06NB3S-HT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delta Design 06NB3S-HT technical specifications.
| Depth | 64mm |
| Length | 32mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Operating Frequency | 50/60Hz |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design 06NB3S-HT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.