Inductor RF Chip Wirewound 2.2uH 5% 7.96MHz 15Q-Factor Ferrite 320mA 1.1Ohm DCR 0805 T/R
Delta Design 0805CS-222EJFS technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 320mA |
| DC Resistance (DCR) | 1.1R |
| Depth | 1.73mm |
| Inductance | 2.2uH |
| Length | 2.29mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 110MHz |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.