The 10EK3 module from Delta Design is a panel mount component with a maximum current rating of 10A and a maximum voltage rating of 250V AC. It is designed for use in applications where a high current is required, and it features a quick connect termination for easy installation. The module has a package quantity of 40 and is RoHS compliant. It measures 65.5mm in length and 89.2mm in depth, making it suitable for a variety of applications. The 10EK3 is part of the EK series from Delta Design.
Delta Design 10EK3 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Depth | 89.2mm |
| Length | 65.5mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | EK |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Delta Design 10EK3 to view detailed technical specifications.
No datasheet is available for this part.