Power Entry Module EMI Filtered M 3 POS 250VAC 10A ST 1 Port
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Current | 10A |
| Fuse | No |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 270 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GE |
| Termination | Quick Connect |
| RoHS | Not Compliant |