The Delta Design 10GEEG3E-R is a module with a maximum current rating of 10A and a maximum AC voltage rating of 250V. It has a single port and a straight orientation. The module is terminated with solder. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 53.3mm |
| Length | 52.1mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |