The GK Series 3-Position Wire Lead Terminal Block is a panel mount terminal block with three positions, available in bulk packaging. It is not RoHS compliant and does not have a fuse. The terminal block is part of the GK series and meets UL, CSA, and VDE approvals.
Delta Design 10GKEW3E technical specifications.
| Approvals | UL, CSA, VDE |
| Fuse | No |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 168 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GK |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design 10GKEW3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.