Power Line Filter 50Hz/60Hz 30A 250Vac Threaded Stud Chassis Mount
Delta Design 30DKCS5 technical specifications.
| Approvals | CSA, VDE, UR |
| Current | 30A |
| Depth | 51.8mm |
| Inductance | 590uH |
| Max Current Rating | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operating Frequency | 50/60Hz |
| Package Quantity | 60 |
| RoHS Compliant | No |
| Series | DK |
| Termination | Threaded |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.