BEACON, XENON, 12/24V, 2W, AMB; Power Rating: 2W; Light Source Type: Xenon; Current Rating: 110mA; Flash Rate per...
Delta Design 42001202 technical specifications.
| Package/Case | Module |
| Color | Orange |
| Current Rating | 110mA |
| Height | 120mm |
| Length | 120mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 148mm |
| Reach SVHC Compliant | Yes |
| Weight | 0.27kg |
| RoHS | Compliant |
No datasheet is available for this part.