
Delta Design 44805301 technical specifications.
| Height | 106mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Delta Design 44805301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.