DC Fan Axial Ball Bearing 12V 7V to 13.8V 14.13CFM 32dB (50 X 50 X 15mm)
Checking distributor stock and pricing after the page loads.
Delta Design AFB0512HB technical specifications.
| Package/Case | Axial |
| Depth | 50mm |
| Length | 50mm |
| Noise Level | 32dB |
| Operating Frequency | Not RequiredHz |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Not Compliant |