AFB Series 50 x 50 x 20 mm 6400 RPM 18.3 CFM 12 V 3 Wire Ball Bearing Fan
Checking distributor stock and pricing after the page loads.
| Airflow | 18.3CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 140mA |
| Depth | 50mm |
| Length | 50mm |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.68W |
| Noise | 37dBA |
| Noise Level | 37dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 252 |
| Radiation Hardening | No |
| RPM | 6400RPM |
| Series | AFB |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 0.084lb |
| Width | 20mm |
| RoHS | Not CompliantNo |