AFB Series 50 x 50 x 15 mm 6400 RPM 16.2 CFM 24 V 2-Wire Ball Bearing Fan
Delta Design AFB0524HHB technical specifications.
| Airflow | 16.2CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 80mA |
| Depth | 50mm |
| Length | 50mm |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.92W |
| Noise | 36dBA |
| Noise Level | 36 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 336 |
| Radiation Hardening | No |
| RPM | 6400RPM |
| Series | AFB |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| Weight | 0.071lb |
| Width | 15mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.