
DC Fan Ball Bearing 12V 0.38A 4.56W 6800RPM 38.35CFM 46.5dB Flange Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Delta Design AFB0612EH-A-R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Depth | 60mm |
| Length | 60mm |
| Noise Level | 46.5 dB |
| Operating Frequency | Not Required Hz |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Delta Design AFB0612EH-A-R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.