
Delta Design AFB0612SHE-A technical specifications.
| Airflow | 55.3CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Current Rating | 880mA |
| Max Power Dissipation | 10.56W |
| Noise | 57dBA |
| Package Quantity | 120 |
| RoHS Compliant | No |
| RPM | 10000RPM |
| Series | AFB |
| Termination | 2 Wire Leads |
| Weight | 0.258lb |
| Width | 38mm |
| RoHS | Not Compliant |
No datasheet is available for this part.