AFB Series 3800 RPM 92 x 92 x 25.4 mm 67.8 CFM 24 VDC 2-Wire Ball Bearing Fan
Checking distributor stock and pricing after the page loads.
Delta Design AFB0924H technical specifications.
| Airflow | 51.2CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 100mA |
| Depth | 92mm |
| Length | 92mm |
| Max Power Dissipation | 2.4W |
| Noise | 34dBA |
| Noise Level | 34 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 72 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RPM | 2850RPM |
| Series | AFB |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| Weight | 0.218lb |
| Width | 25.4mm |
| RoHS | Compliant |
No datasheet is available for this part.