DC Fan Axial Ball Bearing 24V 14V to 27.6V 54.6CFM 35dB (92 X 92 X 20mm)
Checking distributor stock and pricing after the page loads.
| Airflow | 54.6CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 100mA |
| Depth | 92mm |
| Length | 92mm |
| Max Power Dissipation | 2.4W |
| Noise | 35dBA |
| Noise Level | 35dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 88 |
| RPM | 2700RPM |
| Series | AFB |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.203lb |
| Width | 20mm |
| RoHS | Not Compliant |