DC Fan Axial Ball Bearing 24V 14V to 26.4V 72.74CFM 42.5dB 92 X 92 X 25.4mm
Checking distributor stock and pricing after the page loads.
| Airflow | 72.8CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Current Rating | 180mA |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.32W |
| Noise | 42.5dBA |
| Package Quantity | 72 |
| RPM | 3300RPM |
| Series | AFB |
| Termination | 2 Wire Leads |
| Weight | 0.265lb |
| Width | 25.4mm |
| RoHS | Not Compliant |