
DC Fan Axial Ball Bearing 24V 14V to 27.6V 67.8CFM 45dB( 92 X 92 X 25.4mm)
Delta Design AFB0924VH technical specifications.
| Package/Case | Axial |
| Depth | 92mm |
| Length | 92mm |
| Noise Level | 45 dB |
| Operating Frequency | Not Required |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Delta Design AFB0924VH to view detailed technical specifications.
No datasheet is available for this part.