Delta Design AFB1212HHE-TP02 technical specifications.
| Airflow | 120.1CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 400mA |
| Depth | 120mm |
| Length | 120mm |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.8W |
| Noise | 44dBA |
| Noise Level | 44dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 36 |
| RPM | 2900RPM |
| Series | AFB |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.564lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design AFB1212HHE-TP02 to view detailed technical specifications.
No datasheet is available for this part.