AFB Series 3700 RPM 120 x 120 x 38 mm 151.85 CFM 12 V 2-Wire Ball Bearing Fan
Delta Design AFB1212SHE technical specifications.
| Airflow | 151.9CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.05A |
| Depth | 120mm |
| Length | 120mm |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 12.6W |
| Noise | 53dBA |
| Noise Level | 53dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 36 |
| RoHS Compliant | No |
| RPM | 3700RPM |
| Series | AFB |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.564lb |
| Width | 38mm |
| RoHS | Not Compliant |
No datasheet is available for this part.