The AFB1224HE is a 24V axial lead wire terminal from Delta Design. It features a RoHS compliant design and is available in an axial package. The terminal has a depth of 120mm and a length of 120mm. It operates at a noise level of 41 dB and does not require an operating frequency. The AFB1224HE is not radiation hardened and is suitable for use in applications where a 24V voltage rating is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Depth | 120mm |
| Length | 120mm |
| Noise Level | 41 dB |
| Operating Frequency | Not Required |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| RoHS | Compliant |