Delta Design AFB1224HE-R00 technical specifications.
| Airflow | 105.9CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 240mA |
| Depth | 120mm |
| Length | 120mm |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5.76W |
| Noise | 41dBA |
| Noise Level | 41dB |
| Package Quantity | 36 |
| RoHS Compliant | No |
| RPM | 2600RPM |
| Termination | 3 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.564lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design AFB1224HE-R00 to view detailed technical specifications.
No datasheet is available for this part.