AFB Series 2800 RPM 120 x 120 x 25.4 mm 95.14 CFM 24 V 3 Wire Ball Bearing Fan
Delta Design AFB1224HH-BF00 technical specifications.
| Airflow | 95.1CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 180mA |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.32W |
| Noise | 41.5dBA |
| Package Quantity | 54 |
| RPM | 2800RPM |
| Series | AFB |
| Termination | 3 Wire Leads |
| Weight | 0.436lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design AFB1224HH-BF00 to view detailed technical specifications.
No datasheet is available for this part.