DC Fan Ball Bearing 12V 0.56A 6.72W 2400RPM 160.77CFM 46dBA Flange Mount
Delta Design AFB1512L-A technical specifications.
| Package/Case | Axial |
| Depth | 150mm |
| Length | 172mm |
| Noise Level | 46dB |
| Operating Frequency | Not RequiredHz |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.