DC Fan Ball Bearing 12V 0.45A 5.4W 7200RPM 29.24CFM 51.5dBA Flange Mount
Checking distributor stock and pricing after the page loads.
| Airflow | 29.2CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 330mA |
| Depth | 60mm |
| Length | 60mm |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.96W |
| Noise | 47.5dBA |
| Noise Level | 51.5dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 210 |
| RoHS Compliant | Yes |
| RPM | 7200RPM |
| Series | AFC |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.098lb |
| Width | 15mm |
| RoHS | Compliant |