The AFC0712DD-TP10 is an axial fan from Delta Design with a maximum operating temperature of 140°C and a minimum operating temperature of 14°C. It has a current rating of 350mA and a maximum power dissipation of 4.2W. The fan operates at 5000RPM and has a noise level of 44.3dBA. It is approved by UL, CE, and TUV and is available in a package quantity of 192.
Delta Design AFC0712DD-TP10 technical specifications.
| Airflow | 46.9CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 350mA |
| Depth | 70mm |
| Length | 70mm |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.2W |
| Noise | 44.3dBA |
| Noise Level | 44.3dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 192 |
| RPM | 5000RPM |
| Series | AFC |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.15lb |
| Width | 20mm |
| RoHS | Not Compliant |
No datasheet is available for this part.