DC Fan Axial Ball Bearing 12V 8V to 13.2V 102.59CFM 53dB (92 X 92 X 25.4mm)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Delta Design AFC0912D-AF00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delta Design AFC0912D-AF00 technical specifications.
| Package/Case | Axial |
| Depth | 92mm |
| Length | 92mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Noise Level | 53 dB |
| Operating Frequency | Not Required Hz |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Delta Design AFC0912D-AF00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.