DC Fan Ball Bearing 12V 2.3A 27.6W 10800RPM 30.16CFM 69.3dBA Flange Mount
Checking distributor stock and pricing after the page loads.
| Airflow | 30.2CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Current Rating | 2.3A |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 27.6W |
| Mount | Wire |
| Noise | 69.3dBA |
| Package Quantity | 105 |
| RPM | 10800RPM |
| Termination | Wire Leads |
| Weight | 0.309lb |
| Width | 30mm |
| RoHS | Compliant |