
FAN BLOWER 97.2X32.1MM 12VDC
Checking distributor stock and pricing after the page loads.
| Airflow | 45CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Current Rating | 3.65A |
| Height | 94.4mm |
| Length | 97.2mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 43.8W |
| Noise | 69.4dBA |
| Package Quantity | 280 |
| RPM | 9300RPM |
| Series | BCB |
| Termination | 3 Wire Leads |
| Weight | 0.477lb |
| Width | 32.1mm |
| RoHS | Not Compliant |