
DC Blower Centrifugal Ball Bearing 12V 5V to 13.2V 3.98CFM 37.5dB( 50 X 50 X 10.3mm)
Delta Design BFB0512HHA-C technical specifications.
| Depth | 50mm |
| Length | 50mm |
| Noise Level | 37.5 dB |
| Operating Frequency | Not Required Hz |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Delta Design BFB0512HHA-C to view detailed technical specifications.
No datasheet is available for this part.
