The BFB0512HHA-CF00 is a ball bearing fan with a current rating of 160mA and a maximum power dissipation of 1.92W. It features 3-wire leads and is available in a package quantity of 492. The fan operates at a speed of 5900RPM and has a noise level of 37.5dBA. It is not RoHS compliant and has approvals from UL, CSA, VDE, and CE.
Delta Design BFB0512HHA-CF00 technical specifications.
| Airflow | 4CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Current Rating | 160mA |
| Max Power Dissipation | 1.92W |
| Noise | 37.5dBA |
| Noise (dB) | 37.5dB |
| Package Quantity | 492 |
| RoHS Compliant | No |
| RPM | 5900RPM |
| Series | BFB |
| Termination | 3 Wire Leads |
| Weight | 0.049lb |
| Width | 10.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design BFB0512HHA-CF00 to view detailed technical specifications.
No datasheet is available for this part.