97.2 x 94.4 x 33 mm 12 V 46 CFM 5300 RPM 64 dB 3 Wire Ball Bearing DC Blower Fan
Delta Design BFB1012EH-AF00 technical specifications.
| Airflow | 46CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Current Rating | 2.45A |
| Height | 94.4mm |
| Length | 97.2mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 29.4W |
| Mount | Wire |
| Noise | 64dBA |
| Package Quantity | 56 |
| RoHS Compliant | No |
| RPM | 5300RPM |
| Termination | 3 Wire Leads |
| Weight | 0.397lb |
| Width | 33mm |
| RoHS | Not Compliant |
No datasheet is available for this part.