FAN BLOWER 97.2X33MM 12VDC WIRE
Sign in to ask questions about the Delta Design BFB1012H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delta Design BFB1012H technical specifications.
| Airflow | 25.4CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Current Rating | 800mA |
| Height | 94.4mm |
| Length | 97.2mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 9.6W |
| Mount | Wire |
| Noise | 52dBA |
| Package Quantity | 56 |
| RoHS Compliant | No |
| RPM | 3600RPM |
| Series | BFB |
| Termination | 2 Wire Leads |
| Weight | 0.353lb |
| Width | 33mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design BFB1012H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.