DC Fan Ball Bearing 12V 3.3A 39.6W 4400RPM 60.39CFM 65dBA Flange Mount
Checking distributor stock and pricing after the page loads.
Delta Design BFB1212GH-A technical specifications.
| Depth | 120mm |
| Length | 120mm |
| Noise Level | 65dB |
| Operating Frequency | Not RequiredHz |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Not Compliant |