The BFB1212GH-AF00 fan from Delta Design features a ball bearing design with a current rating of 3.3A and a maximum operating temperature of 140°C. It meets various safety approvals including UL, CSA, and VDE, as well as CE. The fan operates at a maximum power dissipation of 39.6W and has a noise level of 65dBA. It is available in a package quantity of 84 and has a termination type of 3 wire leads.
Checking distributor stock and pricing after the page loads.
Delta Design BFB1212GH-AF00 technical specifications.
| Airflow | 60.4CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Current Rating | 3.3A |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 39.6W |
| Mount | Wire |
| Noise | 65dBA |
| Package Quantity | 84 |
| RPM | 4400RPM |
| Termination | 3 Wire Leads |
| Weight | 0.65lb |
| Width | 32mm |
| RoHS | Not Compliant |