
The BFB1248HH-R00 fan from Delta Design features a ball bearing design with a maximum power dissipation of 10.6W and a noise level of 54dBA. It operates at a speed of 2800RPM and has a width of 32mm. The fan is designed for wire mount and comes with 3 wire leads for easy connection. It is part of the BFB series and is suitable for applications requiring airflow of 35.3CFM.
Delta Design BFB1248HH-R00 technical specifications.
| Airflow | 35.3CFM |
| Bearing Type | Ball |
| Max Power Dissipation | 10.6W |
| Mount | Wire |
| Noise | 54dBA |
| RPM | 2800RPM |
| Series | BFB |
| Termination | 3 Wire Leads |
| Weight | 0.507lb |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design BFB1248HH-R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.