The Delta Design D12S400A is a non-isolated DC-DC converter module with a maximum output current of 80A and output power of 400W. It operates within a temperature range of 0°C to 85°C and has a maximum input voltage of 13.2V. The module is RoHS compliant and has a compact size with dimensions of 16.7mm in height, 31.8mm in width, and 61mm in length.
Delta Design D12S400A technical specifications.
| Package/Case | Module |
| Height | 16.7mm |
| Isolation | Non-Isolated |
| Length | 61mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 80A |
| Number of Outputs | 1 |
| Output Current | 80A |
| Output Power | 400W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 31.8mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design D12S400A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.