Delta Electronics DB02D0505A In Out
Checking distributor stock and pricing after the page loads.
Delta Design DB02D0505A technical specifications.
| Height | 7.5mm |
| Length | 23.9mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| RoHS Compliant | Yes |
| Width | 13.7mm |
| RoHS | Compliant |