
Delta Design DB02D4805A technical specifications.
| Efficiency | 71% |
| Features | UVLO, SCP |
| Height | 0.3inch |
| Isolation Voltage | 1.5kV |
| Length | 0.94inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DB02S/D |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for Delta Design DB02D4805A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
