Delta Design DCL12S0A0S20NFA technical specifications.
| Package/Case | Module |
| Efficiency | 93% |
| Features | UVLO, OCP |
| Height | 0.33inch |
| Length | 1.3inch |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 170 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Delphi DCL |
| Voltage - Output 1 | 5V |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for Delta Design DCL12S0A0S20NFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.