
The Delta Design DCS12S0A0S06NFA DC/DC converter module operates from 4.5 to 14V input voltage and provides a 5V output with a maximum current of 6A and power dissipation of 30W. It has a high efficiency of 94.3% and features under-voltage lockout and overcurrent protection. The module is packaged in a surface mount package with a height of 0.29inch, length of 0.48inch, and width of 0.48inch. It is rated for operation between -40°C and 85°C.
Delta Design DCS12S0A0S06NFA technical specifications.
| Package/Case | Module |
| Efficiency | 94.3% |
| Features | UVLO, OCP |
| Height | 0.29inch |
| Length | 0.48inch |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | Delphi DCS |
| Voltage - Output 1 | 5V |
| Width | 0.48inch |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design DCS12S0A0S06NFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.