Checking distributor stock and pricing after the page loads.
Delta Design DF04D4805A technical specifications.
| Efficiency | 82% |
| Features | UVLO, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DF04S/D (4W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.