The Delta Design DF04S4812A is a DC-DC converter module with a maximum input voltage of 75V and a minimum input voltage of 18V. It operates within a temperature range of -40°C to 71°C and has a maximum output current of 333mA. The module is compliant with RoHS regulations and measures 10.2mm in height, 20.3mm in width, and 31.8mm in length.
Checking distributor stock and pricing after the page loads.
Delta Design DF04S4812A technical specifications.
| Height | 10.2mm |
| Length | 31.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| RoHS Compliant | Yes |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.