The Delta Design DF04S4815A is a DC-DC converter with a maximum input voltage of 75V and a minimum input voltage of 18V. It operates within a temperature range of -40°C to 71°C. The device has a maximum output current of 267mA. The DF04S4815A is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Delta Design DF04S4815A technical specifications.
| Height | 10.2mm |
| Length | 31.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 267mA |
| RoHS Compliant | Yes |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.